TAZF335K035LCLZ0024 vs T429F335K035DB42527005 feature comparison

TAZF335K035LCLZ0024 Kyocera AVX Components

Buy Now Datasheet

T429F335K035DB42527005 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2214 , 2214
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 700 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e4
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused GOLD
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TAZF335K035LCLZ0024 with alternatives

Compare T429F335K035DB42527005 with alternatives