TAZF335K035CSMZ0900 vs TAZF335K035CCLZ0800 feature comparison

TAZF335K035CSMZ0900 Kyocera AVX Components

Buy Now Datasheet

TAZF335K035CCLZ0800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 2500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e0
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1

Compare TAZF335K035CSMZ0900 with alternatives

Compare TAZF335K035CCLZ0800 with alternatives