TAZF335K035CGMT0924 vs TAZF335K035CBLZ0724 feature comparison

TAZF335K035CGMT0924 Kyocera AVX Components

Buy Now Datasheet

TAZF335K035CBLZ0724 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 2500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e3
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/4
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Ripple Current 80 mA
Tan Delta 0.06

Compare TAZF335K035CGMT0924 with alternatives

Compare TAZF335K035CBLZ0724 with alternatives