TAZF226M015LDMZ0800
vs
T419F226M015MC4252WAFL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2214
, 2214
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
800 mΩ
3000 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e0
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/11
Size Code
2214
2214
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.003 mA
Ripple Current
183 mA
Tan Delta
0.08
Compare TAZF226M015LDMZ0800 with alternatives
Compare T419F226M015MC4252WAFL with alternatives