TAZF226K006CRSB0800
vs
TAZF226K006CESC0000
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2214
, 2214
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
22 Weeks
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2021-01-19
2021-01-19
SVHC Over MCV
7439-92-1
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
2200 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e0
Leakage Current
0.002 mA
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Ripple Current
90 mA
Size Code
2214
2214
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/4
Compare TAZF226K006CRSB0800 with alternatives
Compare TAZF226K006CESC0000 with alternatives