TAZF225K050CWLZ0H24 vs TAZF225K050CGLZ0845 feature comparison

TAZF225K050CWLZ0H24 Kyocera AVX Components

Buy Now Datasheet

TAZF225K050CGLZ0845 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2214 , 2214
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
1.78 mm 1.78 mm
e0 e0
0.002 mA
5.59 mm 5.59 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK TR, 7 Inch
POLARIZED POLARIZED
10% 10%
50 V 50 V
80 mA
2214 2214
YES YES
0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
3.43 mm 3.43 mm
1 1
MIL-PRF-55365/4

Compare TAZF225K050CWLZ0H24 with alternatives

Compare TAZF225K050CGLZ0845 with alternatives