TAZF225K050CESB0924 vs TAZF225K050LAMZ0724 feature comparison

TAZF225K050CESB0924 Kyocera AVX Components

Buy Now Datasheet

TAZF225K050LAMZ0724 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 700 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e3
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1

Compare TAZF225K050CESB0924 with alternatives

Compare TAZF225K050LAMZ0724 with alternatives