TAZF156M010LRSB0845 vs T429F156M010DB42517005 feature comparison

TAZF156M010LRSB0845 Kyocera AVX Components

Buy Now Datasheet

T429F156M010DB42517005 KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2214 , 2214
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 700 mΩ 700 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e4
Leakage Current 0.002 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 150 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped GOLD
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/11

Compare TAZF156M010LRSB0845 with alternatives

Compare T429F156M010DB42517005 with alternatives