TAZF107M004LFSB0800
vs
CWR19CK107MDFZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2214
, 2214
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
550 mΩ
2000 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e0
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/11
Size Code
2214
2214
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
2
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.004 mA
Ripple Current
90 mA
Tan Delta
0.1
Compare TAZF107M004LFSB0800 with alternatives
Compare CWR19CK107MDFZ with alternatives