TAZF106M015LFLZ0H23 Kyocera AVX ComponentsBuy Now Datasheet |
TAZF106M015CAMT0H45 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2214 | , 2214 |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 10 µF | 10 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 667 mΩ | 2500 mΩ |
Height | 1.78 mm | 1.78 mm |
JESD-609 Code | e0 | e0 |
Length | 5.59 mm | 5.59 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Waffle Pack | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 15 V | 15 V |
Reference Standard | MIL-PRF-55365/11 | MIL-PRF-55365/4 |
Size Code | 2214 | 2214 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) | Tin/Lead (Sn/Pb) |
Terminal Shape | J BEND | J BEND |
Width | 3.43 mm | 3.43 mm |
Base Number Matches | 1 | 1 |