TAZF106J015LBSZ0800 vs 194D106X5015F2T feature comparison

TAZF106J015LBSZ0800 Kyocera AVX Components

Buy Now Datasheet

194D106X5015F2T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2214 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 22 Weeks 14 Weeks
Samacsys Manufacturer Kyocera AVX Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 667 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e4
Leakage Current 0.002 mA 0.0016 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 150 mA
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1

Compare TAZF106J015LBSZ0800 with alternatives

Compare 194D106X5015F2T with alternatives