TAZE685M020LBSD0823 vs T497E685M020AB62157640 feature comparison

TAZE685M020LBSD0823 Kyocera AVX Components

Buy Now Datasheet

T497E685M020AB62157640 KEMET Corporation

Buy Now Datasheet
No
No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 2010 , 2010
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1500 mΩ 5000 mΩ
1.27 mm 1.27 mm
e0 e4
0.002 mA 0.0014 mA
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
100 mA 53.6 mA
2010 2010
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) - hot dipped Gold (Au)
J BEND J BEND
2.54 mm 2.54 mm
1 1

Compare TAZE685M020LBSD0823 with alternatives

Compare T497E685M020AB62157640 with alternatives