TAZE336J006CFLT0H00 vs T429E336J006BK42517610 feature comparison

TAZE336J006CFLT0H00 Kyocera AVX Components

Buy Now Datasheet

T429E336J006BK42517610 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 2010 , 2010
not_compliant not_compliant
EAR99 EAR99
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 1000 mΩ
1.27 mm 1.27 mm
e0 e0
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack BULK
POLARIZED POLARIZED
5% 5%
6 V 6 V
MIL-PRF-55365/11
2010 2010
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
J BEND J BEND
2.54 mm 2.54 mm
1 1
No
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.002 mA
120 mA
0.06

Compare TAZE336J006CFLT0H00 with alternatives

Compare T429E336J006BK42517610 with alternatives