TAZE336J006CFLT0H00 vs T419E336J006PB7005 feature comparison

TAZE336J006CFLT0H00 Kyocera AVX Components

Buy Now Datasheet

T419E336J006PB7005 KEMET Corporation

Buy Now Datasheet
No Yes
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 2010 , 2010
not_compliant compliant
EAR99 EAR99
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3500 mΩ 3500 mΩ
1.27 mm 1.27 mm
e0 e4
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, Plastic, 13 Inch
POLARIZED POLARIZED
5% 5%
6 V 6 V
MIL-PRF-55365/11 MIL-PRF-55365/11
2010 2010
YES YES
Tin/Lead (Sn/Pb) GOLD
J BEND J BEND
2.54 mm 2.54 mm
1 1
Yes

Compare TAZE336J006CFLT0H00 with alternatives

Compare T419E336J006PB7005 with alternatives