TAZE106K020LSMZ0724 vs TAZE106K020LAMD0745 feature comparison

TAZE106K020LSMZ0724 Kyocera AVX Components

Buy Now Datasheet

TAZE106K020LAMD0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2010 , 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2010 2010
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare TAZE106K020LSMZ0724 with alternatives

Compare TAZE106K020LAMD0745 with alternatives