TAZE105J050CFLZ0H00 vs TAZE105J050LBLB99GC feature comparison

TAZE105J050CFLZ0H00 Kyocera AVX Components

Buy Now Datasheet

TAZE105J050LBLB99GC Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2010 , 2010
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 1700 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55365/4
Size Code 2010 2010
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Ripple Current 90 mA
Tan Delta 0.06

Compare TAZE105J050CFLZ0H00 with alternatives

Compare TAZE105J050LBLB99GC with alternatives