TAZD685K010LSSCTH45
vs
T429D685K010PK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1510
, 1510
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
1700 mΩ
Height
1.27 mm
1.27 mm
Leakage Current
0.001 mA
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
90 mA
86.8 mA
Size Code
1510
1510
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10)
Compare TAZD685K010LSSCTH45 with alternatives
Compare T429D685K010PK with alternatives