TAZD684J050CWLBTH45 vs TAZD684J050LLMD0945 feature comparison

TAZD684J050CWLBTH45 Kyocera AVX Components

Buy Now Datasheet

TAZD684J050LLMD0945 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7000 mΩ 2300 mΩ
Height 1.27 mm 1.27 mm
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 40 mA
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Reference Standard MIL-PRF-55365/11
Terminal Finish Gold (Au) - electroplated

Compare TAZD684J050CWLBTH45 with alternatives

Compare TAZD684J050LLMD0945 with alternatives