TAZD475M010CAMZ0H45
vs
T497D475M010AT6115
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1510
|
, 1510
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
4500 mΩ
|
4500 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365/4
|
|
Size Code |
1510
|
1510
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Leakage Current |
|
0.0005 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
53.2 mA
|
Tan Delta |
|
0.06
|
|
|
|
Compare TAZD475M010CAMZ0H45 with alternatives
Compare T497D475M010AT6115 with alternatives