TAZD335M015LLLT0H23
vs
TAZD335M015LCST0823
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1510
, 1510
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
1700 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/11
Size Code
1510
1510
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare TAZD335M015LLLT0H23 with alternatives
Compare TAZD335M015LCST0823 with alternatives