TAZD335K020LRLZT800 vs TAZD335K020LCLC0H24 feature comparison

TAZD335K020LRLZT800 Kyocera AVX Components

Buy Now Datasheet

TAZD335K020LCLC0H24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.27 mm 1.27 mm
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 80 mA
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55365/11
Terminal Finish Tin/Lead (Sn/Pb)

Compare TAZD335K020LRLZT800 with alternatives

Compare TAZD335K020LCLC0H24 with alternatives