TAZD335K015CDLD0000 vs TAZD335K015LCLD0H24 feature comparison

TAZD335K015CDLD0000 Kyocera AVX Components

Buy Now Datasheet

TAZD335K015LCLD0H24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 1700 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Size Code 1510 1510
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare TAZD335K015CDLD0000 with alternatives

Compare TAZD335K015LCLD0H24 with alternatives