TAZD155M025CAMB0023 vs TAZD155M025CESC0945 feature comparison

TAZD155M025CAMB0023 Kyocera AVX Components

Buy Now Datasheet

TAZD155M025CESC0945 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 6500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1510 1510
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare TAZD155M025CAMB0023 with alternatives

Compare TAZD155M025CESC0945 with alternatives