TAZD155K025CGMZ0924 vs T497D155K025CH64107610 feature comparison

TAZD155K025CGMZ0924 Kyocera AVX Components

Buy Now Datasheet

T497D155K025CH64107610 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6500 mΩ 6500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/4
Size Code 1510 1510
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0004 mA
Ripple Current 47.6 mA
Tan Delta 0.06

Compare TAZD155K025CGMZ0924 with alternatives

Compare T497D155K025CH64107610 with alternatives