TAZD106M010LGMC0824
vs
T419D106M010CB42517610
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1510
, 1510
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
4000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e4
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
1510
1510
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.001 mA
Tan Delta
0.06
Compare TAZD106M010LGMC0824 with alternatives
Compare T419D106M010CB42517610 with alternatives