TAZD106K004CBSZ0800 vs 194D106X9004D2B feature comparison

TAZD106K004CBSZ0800 Kyocera AVX Components

Buy Now Datasheet

194D106X9004D2B Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1510 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 22 Weeks 14 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Leakage Current 0.001 mA 0.0005 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 60 mA
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 2.54 mm 2.54 mm
Base Number Matches 1 2

Compare TAZD106K004CBSZ0800 with alternatives

Compare 194D106X9004D2B with alternatives