TAZD105K035LSS9023 Kyocera AVX ComponentsBuy Now Datasheet |
TAZD105K035CXLCTH00 Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 1510 | , 1510 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 1 µF | 1 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | 0.001 mA |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Packing Method | TR, 13 INCH | TR, 4 INCH |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Size Code | 1510 | 1510 |
Surface Mount | YES | YES |
Tan Delta | 0.06 | 0.06 |
Terminal Shape | J BEND | J BEND |
Width | 2.54 mm | |
Base Number Matches | 1 | 1 |
JESD-609 Code | e0 | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Terminal Finish | Tin/Lead (Sn/Pb) | |