TAZD105J035LKMC0700
vs
TAZD105J035CRST0924
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1510
|
, 1510
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
2200 mΩ
|
6500 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
MIL-PRF-55365/11
|
MIL-PRF-55365/4
|
Size Code |
1510
|
1510
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au) - electroplated
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.21.00.50
|
Leakage Current |
|
0.001 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
100 mA
|
Tan Delta |
|
0.06
|
|
|
|
Compare TAZD105J035LKMC0700 with alternatives
Compare TAZD105J035CRST0924 with alternatives