TAZC685M010LLMZ0800 vs TAZC685M010CWSD0900 feature comparison

TAZC685M010LLMZ0800 Kyocera AVX Components

Buy Now Datasheet

TAZC685M010CWSD0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2005 , 2005
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 5500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2005 2005
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Ripple Current 50 mA
Tan Delta 0.06

Compare TAZC685M010LLMZ0800 with alternatives

Compare TAZC685M010CWSD0900 with alternatives