TAZC475K015CFMD0724 vs TAZC475K015CGMD0800 feature comparison

TAZC475K015CFMD0724 Kyocera AVX Components

Buy Now Datasheet

TAZC475K015CGMD0800 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
AVX CORP AVX CORP
, 2005 , 2005
compliant not_compliant
EAR99 EAR99
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5500 mΩ 5500 mΩ
1.27 mm 1.27 mm
e3 e0
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
10% 10%
15 V 15 V
MIL-PRF-55365/11 MIL-PRF-55365/11
2005 2005
YES YES
Matte Tin (Sn) Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.27 mm 1.27 mm
1 1

Compare TAZC475K015CFMD0724 with alternatives

Compare TAZC475K015CGMD0800 with alternatives