TAZC225K015CRLBT924
vs
TAZC225K015CFSD0724
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2005
, 2005
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
5500 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e4
e3
Leakage Current
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Ripple Current
50 mA
Size Code
2005
2005
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - electroplated
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Rohs Code
Yes
Reference Standard
MIL-PRF-55365/4
Compare TAZC225K015CRLBT924 with alternatives
Compare TAZC225K015CFSD0724 with alternatives