TAZC106K010LBMD0924 vs TAZC106K010CSLZ0923 feature comparison

TAZC106K010LBMD0924 Kyocera AVX Components

Buy Now Datasheet

TAZC106K010CSLZ0923 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2005 , 2005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2200 mΩ 5500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e4
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2005 2005
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 50 mA
Tan Delta 0.06

Compare TAZC106K010LBMD0924 with alternatives

Compare TAZC106K010CSLZ0923 with alternatives