TAZC105K025CFLB0023
vs
CWR19KB105KBCABULK
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2005
, 2005
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e4
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365/4
MIL-PRF-55365/11
Size Code
2005
2005
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.50
Leakage Current
0.001 mA
Package Shape
RECTANGULAR PACKAGE
Tan Delta
0.06
Compare TAZC105K025CFLB0023 with alternatives
Compare CWR19KB105KBCABULK with alternatives