TAZB684K020LLSZ0023
vs
T497B684K020CT651A7280
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1505
, 1505
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5600 mΩ
10000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e3
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365
Size Code
1505
1505
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.50
Additional Feature
REFERENCE STANDARD:MIL-PRF-55365
Leakage Current
0.001 mA
Package Shape
RECTANGULAR PACKAGE
Tan Delta
0.06
Compare TAZB684K020LLSZ0023 with alternatives
Compare T497B684K020CT651A7280 with alternatives