TAZB475M010LKSC0000 vs TAZB475M010CWMD0924 feature comparison

TAZB475M010LKSC0000 Kyocera AVX Components

Buy Now Datasheet

TAZB475M010CWMD0924 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare TAZB475M010LKSC0000 with alternatives

Compare TAZB475M010CWMD0924 with alternatives