TAZB335J006CALZ0700 vs TAZB335J006CBLD9800 feature comparison

TAZB335J006CALZ0700 Kyocera AVX Components

Buy Now Datasheet

TAZB335J006CBLD9800 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1505 , 1505
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e3 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 1505 1505
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Leakage Current 0.001 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 80 mA
Tan Delta 0.06

Compare TAZB335J006CALZ0700 with alternatives

Compare TAZB335J006CBLD9800 with alternatives