TAZB226J004LELB9000 vs T419B226J004CC42507640 feature comparison

TAZB226J004LELB9000 Kyocera AVX Components

Buy Now Datasheet

T419B226J004CC42507640 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Ripple Current 94 mA
Tan Delta 0.08

Compare TAZB226J004LELB9000 with alternatives

Compare T419B226J004CC42507640 with alternatives