TAZB226J004LBMT0724
vs
TAZB226J004CBSDT000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1505
, 1505
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3200 mΩ
8000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e3
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
1505
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.001 mA
Ripple Current
40 mA
Tan Delta
0.08
Compare TAZB226J004LBMT0724 with alternatives
Compare TAZB226J004CBSDT000 with alternatives