TAZB226J004CRLZ0H45
vs
TAZB226J004LBLB9900
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1505
, 1505
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
3200 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e4
Leakage Current
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
40 mA
Size Code
1505
1505
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au) - electroplated
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/11
Compare TAZB226J004CRLZ0H45 with alternatives
Compare TAZB226J004LBLB9900 with alternatives