TAZB225K020CKMT0700 vs TAZB225K020LBLDTH00 feature comparison

TAZB225K020CKMT0700 Kyocera AVX Components

Buy Now Datasheet

TAZB225K020LBLDTH00 Kyocera AVX Components

Buy Now Datasheet
Yes
Obsolete Active
AVX CORP AVX CORP
, 1505 , 1505
compliant compliant
EAR99 EAR99
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
9000 mΩ 3600 mΩ
1.27 mm 1.27 mm
e3
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/11
1505 1505
YES YES
Matte Tin (Sn)
J BEND J BEND
1.27 mm 1.27 mm
1 1
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.001 mA
60 mA
0.06

Compare TAZB225K020CKMT0700 with alternatives

Compare TAZB225K020LBLDTH00 with alternatives