TAZB156M006LWSD0723 vs T429B156M006BB7005 feature comparison

TAZB156M006LWSD0723 Kyocera AVX Components

Buy Now Datasheet

T429B156M006BB7005 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 3200 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e3 e4
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 60 mA
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) GOLD
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Pbfree Code Yes
Reference Standard MIL-PRF-55365/11

Compare TAZB156M006LWSD0723 with alternatives

Compare T429B156M006BB7005 with alternatives