TAZB156M006LBLB9HGC vs TAZB156M006CSMB0024 feature comparison

TAZB156M006LBLB9HGC Kyocera AVX Components

Buy Now Datasheet

TAZB156M006CSMB0024 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1505 , 1505
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 60 mA
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.08
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Reference Standard MIL-PRF-55365/11
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TAZB156M006LBLB9HGC with alternatives

Compare TAZB156M006CSMB0024 with alternatives