TAZB155M015CR vs TAZB155M15CSLZ0900 feature comparison

TAZB155M015CR Kyocera AVX Components

Buy Now Datasheet

TAZB155M15CSLZ0900 Kyocera AVX Components

Buy Now Datasheet
Obsolete Active
AVX CORP AVX CORP
, 1505 , 1505
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1.5 µF 1.5 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
0.001 mA 0.001 mA
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PLASTIC, 7 INCH TR, 13 INCH
POLARIZED POLARIZED
20% 20%
15 V 15 V
1505 1505
YES YES
0.06 0.06
WRAPAROUND WRAPAROUND
1 1
Yes
Yes
e4
Gold (Au)

Compare TAZB155M015CR with alternatives

Compare TAZB155M15CSLZ0900 with alternatives