TAZB105J020LSLC0023 vs TAZB105J020CRLCT945 feature comparison

TAZB105J020LSLC0023 Kyocera AVX Components

Buy Now Datasheet

TAZB105J020CRLCT945 Kyocera AVX Components

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP AVX CORP
, 1505 , 1505
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4800 mΩ 12000 mΩ
1.27 mm 1.27 mm
e0 e4
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 7 INCH
POLARIZED POLARIZED
5% 5%
20 V 20 V
50 mA 30 mA
1505 1505
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) - fused Gold (Au) - electroplated
J BEND J BEND
1.27 mm 1.27 mm
1 1

Compare TAZB105J020LSLC0023 with alternatives

Compare TAZB105J020CRLCT945 with alternatives