TAZA684J015CDMB0800
vs
TCRA684J015GR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
EXXELIA GROUP
Package Description
, 1005
, 1005
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/4
Size Code
1005
1005
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Custom Capabilities
Other Terminations Upon Request
Series
TCR(15V)
Compare TAZA684J015CDMB0800 with alternatives
Compare TCRA684J015GR with alternatives