TAZA335M004CAMB0023
vs
TAZA335M004CFMD0945
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1005
, 1005
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
12000 mΩ
12000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e4
Length
2.54 mm
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/11
Size Code
1005
1005
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Gold (Au) - electroplated
Terminal Shape
J BEND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Compare TAZA335M004CAMB0023 with alternatives
Compare TAZA335M004CFMD0945 with alternatives