TAZA335K006CGSD0945 vs TAZA335K006CBSBT745 feature comparison

TAZA335K006CGSD0945 Kyocera AVX Components

Buy Now Datasheet

TAZA335K006CBSBT745 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
AVX CORP AVX CORP
, 1005 , 1005
compliant compliant
EAR99 EAR99
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
12000 mΩ 12000 mΩ
1.27 mm 1.27 mm
e4 e3
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch BULK
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/11
1005 1005
YES YES
Gold (Au) - electroplated Matte Tin (Sn)
J BEND J BEND
1.27 mm 1.27 mm
1 1
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.001 mA
30 mA
0.06

Compare TAZA335K006CGSD0945 with alternatives

Compare TAZA335K006CBSBT745 with alternatives