TAZA334K025CCLT0800
vs
TAZA334K025CSMT0900
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1005
|
, 1005
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
15000 mΩ
|
15000 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e0
|
e4
|
Length |
2.54 mm
|
2.54 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
MIL-PRF-55365/4
|
MIL-PRF-55365/4
|
Size Code |
1005
|
1005
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
Gold (Au) - electroplated
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.27 mm
|
1.27 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TAZA334K025CCLT0800 with alternatives
Compare TAZA334K025CSMT0900 with alternatives