TAZA225K010LLSB0H00
vs
CWR29FH225KSAC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
, 1005
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
Capacitance |
2.2 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
6000 mΩ
|
|
Height |
1.27 mm
|
|
JESD-609 Code |
e0
|
|
Length |
2.54 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
Waffle Pack
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Reference Standard |
MIL-PRF-55365/11
|
|
Size Code |
1005
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
J BEND
|
|
Width |
1.27 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TAZA225K010LLSB0H00 with alternatives