TAZA155J006LSMB0H45 vs TAZA155J006CRLZT023 feature comparison

TAZA155J006LSMB0H45 Kyocera AVX Components

Buy Now Datasheet

TAZA155J006CRLZT023 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11
Size Code 1005 1005
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 30 mA
Tan Delta 0.06

Compare TAZA155J006LSMB0H45 with alternatives

Compare TAZA155J006CRLZT023 with alternatives